- RS Stock No.:
- 820-1295
- Mfr. Part No.:
- 01SWPRSWPR-24L-300
- Brand:
- JST
330 In stock - FREE next working day delivery available
240 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.759
(exc. VAT)
£0.911
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.759 | £7.59 |
50 - 90 | £0.645 | £6.45 |
100 + | £0.609 | £6.09 |
*price indicative |
- RS Stock No.:
- 820-1295
- Mfr. Part No.:
- 01SWPRSWPR-24L-300
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JWPF Loose Contacts and Cable Assemblies
These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .
JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.
For a suitable Extraction Tool see stock number 688-0843 .
2.0mm JST Waterproof Wire-to-Wire Connectors
Specifications
Attribute | Value |
---|---|
Series | JWPF |
Crimp Terminal 1 | SWPR |
Crimp Terminal 2 | SWPR |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.25mm² |
Cable Length | 300mm |
Contact Plating | Tin |
- RS Stock No.:
- 820-1295
- Mfr. Part No.:
- 01SWPRSWPR-24L-300
- Brand:
- JST
Related links
- JST Female SPH to Female SPH Crimped Wire 0.14mm²
- JST Female PUD to Female PUD Crimped Wire 0.25mm²
- JST Female SVH to Female SVH Crimped Wire 0.50mm²
- JST Male SWPR to Male SWPR Crimped Wire 0.25mm²
- JST Female SPHD to Unterminated Crimped Wire 0.25mm²
- JST Female SXH to Female SXH Crimped Wire 0.14mm²
- JST Female SZH to Female SZH Crimped Wire 0.05mm²
- JST Female SPHD to Female SPHD Crimped Wire 0.25mm²