- RS Stock No.:
- 815-9715
- Mfr. Part No.:
- 5 725 21
- Brand:
- Legrand
27 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.09
(exc. VAT)
£6.11
(inc. VAT)
Units | Per unit |
1 - 9 | £5.09 |
10 - 49 | £4.52 |
50 + | £3.94 |
- RS Stock No.:
- 815-9715
- Mfr. Part No.:
- 5 725 21
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
Product Details
ARTEOR™ 10/16A French Standard Socket Outlets
Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Switched | No |
Indoor or Outdoor Use | Indoor |
Socket Type | Type E - French |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 230 V |
Material | Plastic |
Minimum Box Depth | 36mm |
Overall Height | 45mm |
Overall Width | 45mm |
International Protection Rating | IP40 |
Series | Arteor |
Terminal Type | Screw Terminal |
Faceplate Mounting Type | Clip in |
Earth Terminal | Yes |
Fixing Standard | NF |
Colour Family | Magnesium |
- RS Stock No.:
- 815-9715
- Mfr. Part No.:
- 5 725 21
- Brand:
- Legrand
Related links
- Legrand White 2 Gang Plug Socket Type E - French, Indoor Use
- Legrand White 1 Gang Plug Socket Type E - French, Indoor Use
- Legrand Red 1 Gang Plug Socket Type E - French, Indoor Use
- Legrand Black 1 Gang Plug Socket Type E - French, Indoor Use
- Legrand White 3 Gang Plug Socket Type E - French, Indoor Use
- Eaton White 1 Gang Plug Socket Type E - French, Indoor Use
- Schneider Electric White 1 Gang Plug Socket 16A Indoor Use