- RS Stock No.:
- 811-6844
- Mfr. Part No.:
- 2110989-1
- Brand:
- TE Connectivity
4400 In stock - FREE next working day delivery available
500 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.009
(exc. VAT)
£0.011
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.009 | £0.90 |
*price indicative |
- RS Stock No.:
- 811-6844
- Mfr. Part No.:
- 2110989-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Economy Power Series Crimp Contact
Economy Power (EP) Series Crimp Sockets Contact made from phosphor bronze with Pre-Tin plated mating area.
745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
683-1295 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
811-6844 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 26 - 22 AWG (0.13 - 0.36 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-7014 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 24 - 20 AWG (0.2 - 0.56 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-6904 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 22 - 18 AWG (0.26 - 1.04 mm²), insulation diameter range .067 - .114 inch (1.7 - 2.9 mm).
745-5104 3.95 (.156) Loose piece Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
683-1295 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 18 - 22 AWG (0.3 - 0.89 mm²), insulation diameter range 1.7 - 3.0 mm.
811-6844 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 26 - 22 AWG (0.13 - 0.36 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-7014 2.5 (.1) Strip Crimp Socket Contact can accept stranded wire size 24 - 20 AWG (0.2 - 0.56 mm²), insulation diameter range .051 - .075 inch (1.3 - 1.9 mm).
811-6904 3.95 (.156) Strip Crimp Socket Contact can accept a wire size 22 - 18 AWG (0.26 - 1.04 mm²), insulation diameter range .067 - .114 inch (1.7 - 2.9 mm).
TE Connectivity 3.96 mm EP (Economy Power) Interconnection System
EP (Economy Power) wire to board power connectors with a 3.96 mm centreline for use in power circuit applications that need a large current carrying capacity. The EP connector system has a 250VAC voltage rating up to 7.5A and consists of receptacle housings and PCB headers
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Economy Power 2.5 Connector Housing |
Series | Economy Power 2.5 |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 26AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |