- RS Stock No.:
- 800-3060
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-3060
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Basic 4 Plus Battery Chargers
The RS Pro Basic 4 Plus are plug-in chargers for AAA, AA and 9V sized batteries with NiMH/NiCd chemistry. The Basic 4 plus can charge up to four AA/AAA batteries and a 9V battery.
The batteries are simply pushed into the relevant slots and charge automatically. There is a green and red LED to indicate charging status.
The Basic 4 Plus is an essential charger for rechargeable batteries.
Please note: Batteries not included
The batteries are simply pushed into the relevant slots and charge automatically. There is a green and red LED to indicate charging status.
The Basic 4 Plus is an essential charger for rechargeable batteries.
Please note: Batteries not included
Versions Available:
Features & Benefits:
Chemistry: NiMH/NiCd
Input voltage: 230Vac
Fuse for electrical protection
White/silver plastic housing
Plug-in charger
IP20 rated
Charging time: Mignon AA 1000mAh - 8h
Charging currents: 50mA (AAA), 150mA (AA), 15mA (9V)
Standards Met: IEC/EN 60335-1, IEC/EN 60335-2-29
Input voltage: 230Vac
Fuse for electrical protection
White/silver plastic housing
Plug-in charger
IP20 rated
Charging time: Mignon AA 1000mAh - 8h
Charging currents: 50mA (AAA), 150mA (AA), 15mA (9V)
Standards Met: IEC/EN 60335-1, IEC/EN 60335-2-29
Note
2 versions: Basic 4 plus (RS 800-3066 UK, RS 800-3060 EU) for AAA, AA and 9 V formats or Basic 5 plus (RS 800-3079) for AAA, AA, C, D and 9 V formats
Batteries not supplied
NiMH/NiCd Battery Chargers, Supplied Without Batteries
Batteries not supplied
NiMH/NiCd Battery Chargers, Supplied Without Batteries
Standards
IEC/EN 60335-1, IEC/EN 60335-2-29
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | 9V, AA, AAA |
Chemistries Charged | NiCd, NiMH |
Plug Type | EURO |
Number of Batteries Charged | 1 (9V), 4 (AA), 4 (AAA) |
Batteries Included | No |
Charging Time | 18.5h |
Dimensions | 120 x 68 x 44mm |