- RS Stock No.:
- 798-9339
- Mfr. Part No.:
- T0053294399N
- Brand:
- Weller
- RS Stock No.:
- 798-9339
- Mfr. Part No.:
- T0053294399N
- Brand:
- Weller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Digital Soldering Station - WSD 81i
The Weller WSD 81i 80W soldering stations are a smart, easy to use and efficient digital power unit designed with extra in-built functionality to allow presets to be made without the need of a separate calibration box. These cost efficient stations feature a PUB 81i power supply and a WSP 80, 80W temperature controlled soldering iron with a KH 18 stand.
WSD 81i is available in both UK (RS 798-9339) and EU plug types (RS 798-9348)
WSD 81i is available in both UK (RS 798-9339) and EU plug types (RS 798-9348)
Features and benefits
Low voltage for maximum safety
Ideal for use in electrostatic protected environments
No requirement for ground monitoring
Precise temperature accuracy
No calibration required
Ideal for use in electrostatic protected environments
No requirement for ground monitoring
Precise temperature accuracy
No calibration required
Additional Information
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSD 81i |
Tasks Supported | Soldering |
Plug Type | UK |
Wattage | 80W |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |