- RS Stock No.:
- 798-1482
- Mfr. Part No.:
- 745245-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 798-1482
- Mfr. Part No.:
- 745245-2
- Brand:
- TE Connectivity
AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings
Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
TE Connectivity AMPLIMITE D-Subminiature Connectors
Attribute | Value |
---|---|
Accessory Type | Latch |
For Use With | D-sub Connector |
Series | Amplimite |
- RS Stock No.:
- 798-1482
- Mfr. Part No.:
- 745245-2
- Brand:
- TE Connectivity
AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings
Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
Stock number 680-9235 is a Keying Plug for use with size 20 sockets
Stock number 450-9365 is a 4-40 threaded Locking Post assembly
Stock number 717-4656 is a front panel Latching Block with M3 threaded hole
Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole
Stock number 717-4634 is a front panel Latching Block with slot recess and through hole
Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole
Stock number 450-9321 is a 2 piece Spring Latch
Stock number 717-4644 is an EMI RF Gasket, shell size 1
Stock number 782-9940 is a 4-40 threaded locking post kit
Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half
Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size
Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole
Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.
Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings
TE Connectivity AMPLIMITE D-Subminiature Connectors
Attribute | Value |
---|---|
Accessory Type | Latch |
For Use With | D-sub Connector |
Series | Amplimite |