- RS Stock No.:
- 794-2879
- Brand:
- RS PRO
145 In stock - FREE next working day delivery available
Added
Price Each
£19.14
(exc. VAT)
£22.97
(inc. VAT)
Units | Per unit |
1 - 14 | £19.14 |
15 - 49 | £18.20 |
50 + | £17.24 |
- RS Stock No.:
- 794-2879
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO female to male coaxial cable
From RS PRO, comes a range of high quality and great value female to male coaxial cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features IP67 50 Ohm SMA bulkhead crimp jack on one end with cable nut and washer and an SMA plug on the other end.
Coaxial type cables are designed to carry signals over long distances and are easy to install making this a fantastic solution for your networking and connectivity needs
Coaxial type cables are designed to carry signals over long distances and are easy to install making this a fantastic solution for your networking and connectivity needs
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
What is ip67 rating?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 100mm |
Sheath Colour | Black |
Voltage Rating | 250 V |
Related links
- Waka Manufacturing Male SMA to Male SMA Coaxial Cable Terminated
- Siretta ASM Series Male U.FL to Female SMA Coaxial Cable Terminated
- Wurth Elektronik Female SMA to Male UMRF Coaxial Cable Terminated
- LPRS U.FL to Female SMA Coaxial Cable Terminated
- RS PRO Male SMA to Female SMA Coaxial Cable RF Coaxial, Terminated
- RS PRO Female SMA to Unterminated Coaxial Cable Terminated
- RS PRO Female SMA to Female U.FL Coaxial Cable RF Coaxial, Terminated
- RS PRO Female RP-SMA to Unterminated Coaxial Cable Terminated