- RS Stock No.:
- 793-2623
- Mfr. Part No.:
- D26414-GB
- Brand:
- DeWALT
18 In stock - FREE next working day delivery available
Price Each
£114.06
(exc. VAT)
£136.87
(inc. VAT)
Units | Per unit |
1 + | £114.06 |
- RS Stock No.:
- 793-2623
- Mfr. Part No.:
- D26414-GB
- Brand:
- DeWALT
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
DeWALT Hot Air Heat Gun
A range of DeWALT durable heat guns for professional and continuous operation. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun
Features and Benefits:
Dual air flows
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation
793-2614 - D26411-GB, 1800W Standard Heat Gun
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle
793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle
793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle
Typical Applications:
Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials
FAQs
Does this heat gun come in a case?
No case is supplied with this heat gun
Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Does this heat gun come in a case?
No case is supplied with this heat gun
Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Supplied with
Professional Dewalt heatguns with dual air flow.
Attribute | Value |
---|---|
Maximum Airflow | 650L/min |
Heat Gun Part | Heat Gun |
Wattage | 2kW |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Maximum Operating Temperature | 600°C |
Plug Type | Type G - British 3-pin |
Weight | 850g |
Model Number | D26414-GB |
- RS Stock No.:
- 793-2623
- Mfr. Part No.:
- D26414-GB
- Brand:
- DeWALT
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
DeWALT Hot Air Heat Gun
A range of DeWALT durable heat guns for professional and continuous operation. These heat guns feature a sturdy stand within the handle meaning you can use the heat gun hands free.
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun
Heat guns are an efficient power tool which can be used to remove paint and varnish from wood and much more. The gun works by heating a stream of air being blown from the gun by a fan. Heat guns have various heat settings and different shaped nozzles which can be adapted to the work being carried out by adjusting the temperature and direction of air flow.
Types available include:
793-2614 - D26411-GB, 1800W Standard Heat gun
793-2623 - D26414-GB, Digital LED Heat gun
793-2626 - D26414-LX, Digital LED Heat gun
Features and Benefits:
Dual air flows
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation
Ergonomic - light weight and compact design for increased comfort
Large dial adjustment
Variable temperature control and regulation
793-2614 - D26411-GB, 1800W Standard Heat Gun
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle
793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle
DeWALT +600°C max Heat Gun, 240V ac, 1.8kW
Type G - British 3-pin
Durable design with added protection for the heating element
Two air flows to maximise control in most applications
Stand - large stable support stand to ensure safety in stationary applications
Two cone attachments as standard to increase the users versatility for specific applications
Supplied with - Cone nozzle, Fish tail surface nozzle
793-2623 - D26414-GB, Digital LED Premium Heat gun, 240V
793-2626 - D26414-LX, Digital LED Premium Heat gun, 110V
DeWALT +600°C max Heat Gun
Excellent temperature control and memory setting consistent temperature requirements
LCD temperature display
Two heat and airflow settings
2000 Watt power with optimised cooling
Stand - large stable support stand to ensure safety in stationary applications
Supplied with - Cone nozzle, Fish tail surface nozzle
Typical Applications:
Heat guns usually come with various heat and airflow settings which can be adjusted to suit all your requirements. Heat guns can be used for a number of jobs such as:
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials
Stripping paint and varnish
Heating materials such as plastic and vinyl so they can be shaped or welded
Apply shrink wrap
Loosen fittings
Thaw frozen pipes
Soften adhesives
Dry out materials
FAQs
Does this heat gun come in a case?
No case is supplied with this heat gun
Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Does this heat gun come in a case?
No case is supplied with this heat gun
Does this heat gun come with a scraper?
No scraper is supplied with this heat gun.
How hot does this heat gun get?
These guns can reach a temperature of +600°C
Supplied with
Professional Dewalt heatguns with dual air flow.
Attribute | Value |
---|---|
Maximum Airflow | 650L/min |
Heat Gun Part | Heat Gun |
Wattage | 2kW |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Maximum Operating Temperature | 600°C |
Plug Type | Type G - British 3-pin |
Weight | 850g |
Model Number | D26414-GB |