- RS Stock No.:
- 790-3186
- Mfr. Part No.:
- 2513-214
- Brand:
- Busch Jaeger - ABB
8 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.16
(exc. VAT)
£7.39
(inc. VAT)
Units | Per unit |
1 - 9 | £6.16 |
10 - 49 | £5.86 |
50 + | £5.55 |
- RS Stock No.:
- 790-3186
- Mfr. Part No.:
- 2513-214
- Brand:
- Busch Jaeger - ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reflex SI Light Switch Mounting Frames
Reflex SI switch mounting cover frames:
790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white
790-3161 - 1 gang rounded mounting frame Alpine white
790-3170 - 1 gang square mounting frame Alpine white
790-3173 - 2 gang rounded mounting frame Alpine white
790-3177 - 2 gang square mounting frame Alpine white
790-3186 -3 gang rounded mounting frame Alpine white
790-3189 -3 gang square mounting frame Alpine white
790-3183 -4 gang rounded mounting frame Alpine white
790-3192 - 4 gang square mounting frame Alpine white
Switches
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Colour | White |
Material | Thermoplastic |
Width | 223mm |
Length | 81mm |
Colour Family | White |
- RS Stock No.:
- 790-3186
- Mfr. Part No.:
- 2513-214
- Brand:
- Busch Jaeger - ABB
Related links
- Busch Jaeger - ABB White 1 Gang Plug Socket Type F - German Schuko
- Busch Jaeger - ABB White 3 Gang Plug Socket Type F - German...
- Busch Jaeger - ABB White 1 Gang Light Switch Cover
- Busch Jaeger - ABB White 2 Gang Light Switch Cover
- Busch Jaeger - ABB White 1 Gang Frame
- White 3 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame