- RS Stock No.:
- 788-4511
- Mfr. Part No.:
- 6457567-7
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£7.36
(exc. VAT)
£8.83
(inc. VAT)
Units | Per unit |
1 - 14 | £7.36 |
15 - 49 | £7.06 |
50 + | £6.70 |
- RS Stock No.:
- 788-4511
- Mfr. Part No.:
- 6457567-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity LC Duplex Adaptors for SC Cut-Out
LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.
Specifications
Attribute | Value |
---|---|
Connector Type | LC to LC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Colour | Beige |
Housing Material | Plastic |
Connector Type A | LC |
Series Number | 6457567 |
- RS Stock No.:
- 788-4511
- Mfr. Part No.:
- 6457567-7
- Brand:
- TE Connectivity
Related links
- TE Connectivity 6457567-4 Single Mode Duplex Fibre Optic Adapter
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter
- HellermannTyton Connectivity FBAMMBG-LCLCDX-FL001 LC to LC...
- Roline 21.15.9271-10 LC to LC Multimode Duplex Fibre Optic...
- Molex Premise Networks 180600156 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600248 LC Multimode Duplex Fibre Optic Adapter
- Molex Premise Networks 180600154 LC Multimode Duplex Fibre Optic Adapter