- RS Stock No.:
- 766-6363
- Mfr. Part No.:
- ATS-30-Q
- Brand:
- Samtec
Available to back order for despatch 05/06/2024
Added
Price Each
£2.15
(exc. VAT)
£2.58
(inc. VAT)
Units | Per unit |
1 - 19 | £2.15 |
20 - 74 | £1.80 |
75 - 299 | £1.50 |
300 - 599 | £1.39 |
600 + | £1.29 |
- RS Stock No.:
- 766-6363
- Mfr. Part No.:
- ATS-30-Q
- Brand:
- Samtec
Legislation and Compliance
Product Details
ESQT Series Elevated Sockets - PC104 Range
These ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips have Gold plated Tiger Buy contacts and either Gold or Tin plated Tails, see table. This range of ESQT Series of Board-to-Board, 2 mm pitch, Quad Row Elevated Socket Strips are available with different Lead Styles see diagram and Table for sizes.
The ATS-30-Q stock number 766-6363 is a tail shroud for use with these ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips. The design of the ATS-30-Q includes board locks to a positive location of the shroud and the ESQT sockets.
The ATS-30-Q stock number 766-6363 is a tail shroud for use with these ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips. The design of the ATS-30-Q includes board locks to a positive location of the shroud and the ESQT sockets.
Accepts 0.5mm square pins for board to board applications
Developed for use in high vibration environments
Developed for use in high vibration environments
Operating Temperature: -55°C to +125°C
Contact Resistance: 10 mΩ max.
Insulator Material: Black LCP
Contact Resistance: 10 mΩ max.
Insulator Material: Black LCP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 120 |
Number of Rows | 4 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | ATS |
For Use With | PC/104-Plus Socket |
Body Orientation | Straight |
Length | 60.3mm |
Width | 8mm |
Housing Material | Polymer |
Related links
- Samtec ESQT Series Straight Through Hole Mount PCB Socket 4-Row...
- Samtec SQT Series Straight Through Hole Mount PCB Socket 4-Row...
- Samtec PTHF Series Straight Through Hole Mount PCB Socket 4-Row...
- Samtec TMMS Series Right Angle PCB Header 2.0mm Pitch Shrouded
- HARWIN Straight Through Hole Mount PCB Socket 4-Row Solder Termination
- Samtec SOLC Series Straight Surface Mount PCB Socket 4-Row Solder...
- Samtec FOLC Series Straight Surface Mount PCB Socket 4-Row Solder...
- Samtec SEAF Series Straight Surface Mount PCB Socket 4-Row Solder...