- RS Stock No.:
- 749-4859
- Mfr. Part No.:
- 10250-6212PC
- Brand:
- 3M
1 In stock for delivery within 1 working days
Added
Price Each
£7.07
(exc. VAT)
£8.48
(inc. VAT)
Units | Per unit |
1 - 9 | £7.07 |
10 - 24 | £6.38 |
25 - 49 | £5.79 |
50 - 99 | £5.45 |
100 + | £5.01 |
- RS Stock No.:
- 749-4859
- Mfr. Part No.:
- 10250-6212PC
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Straight Panel Mount Through Hole Receptacles 102 Series with Screw Locks
These 3M Mini D Ribbon (MDR) 102 Series PCB shielded receptacles have M2.5 or M2.6 lockdown threads. The design of these MDR 102 Series PCB shielded receptacles incorporates a latching interface for connector stability.
Compatible Connectors:
Available in this range:
N102xx-xxxxxx: High temperature PCT insulator
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
x102xx-xx0xxx: M2.6 Panel and Screw locks
x102xx-xx1xxx: M2.5 Panel and Screw locks
x102xx-xxxxPC: Contact area Au 0.7 6 μm, Tail area Au flash
x102xx-xxxxPL: Contact area Au 0.2 μm, Tail area Au flash with lubricant treatment
• 749-4847 is a 14 way Through Hole D-Sub Connector Socket
• 749-4853 is a 80 way Through Hole D-Sub Connector Socket
• 749-4856 is a 26 way Through Hole D-Sub Connector Socket
• 749-4859 is a 50 way Through Hole D-Sub Connector Socket
• 770-9161 is a 36 way Through Hole D-Sub Connector Socket
• 770-9186 is a 68 way Through Hole D-Sub Connector Socket
• 749-4853 is a 80 way Through Hole D-Sub Connector Socket
• 749-4856 is a 26 way Through Hole D-Sub Connector Socket
• 749-4859 is a 50 way Through Hole D-Sub Connector Socket
• 770-9161 is a 36 way Through Hole D-Sub Connector Socket
• 770-9186 is a 68 way Through Hole D-Sub Connector Socket
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
The Pitch quoted refers to the PC tails.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 50 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Zinc Alloy |
Pitch | 1.27mm |
Current Rating | 1A |
Latch Type | Quick Latch |
Termination Method | Solder |
Series | 102 |
Length | 52.4mm |
Width | 11mm |
Maximum Operating Temperature | +85°C |
Depth | 9.1mm |
Minimum Operating Temperature | -20°C |
Related links
- ASSMANN WSW Female 50 Pin Straight Through Hole SCSI Connector...
- 3M Solder
- TE Connectivity Solder, Latch Block
- 3M MDR 102 36 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- 3M MDR 102 14 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
- Hirose Plug In, Quick Latch
- Hirose Jack Screw, Quick Latch
- TE Connectivity Crimp, Quick Latch