- RS Stock No.:
- 739-0934
- Mfr. Part No.:
- 5229996-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 739-0934
- Mfr. Part No.:
- 5229996-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
Champ connectors
Specifications
Attribute | Value |
---|---|
For Use With | CHAMP D-Sub Connectors |
Series | CHAMP |
Material | Steel |
Related links
- TE Connectivity, CHAMP Series Strain Relief Cover For Use With...
- TE Connectivity, CHAMP Series Cover For Use With Receptacle
- TE Connectivity, 5552561 Series Hardware Kit For Use With CHAMP...
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With...
- TE Connectivity, CHAMP Series Jack Screw For Use With CHAMP Connector
- TE Connectivity, CHAMP Series Jack Screw For Use With CHAMP Series...
- TE Connectivity, CHAMP Series Jack Screw For Use With D-Sub Connector
- TE Connectivity, 552008 Series Cover For Use With CHAMP Series Connector