- RS Stock No.:
- 737-3787
- Mfr. Part No.:
- P9-113191
- Brand:
- Otto
60 In stock - FREE next working day delivery available
Added
Price Each
£13.83
(exc. VAT)
£16.60
(inc. VAT)
Units | Per unit |
1 - 9 | £13.83 |
10 - 49 | £12.96 |
50 - 99 | £12.07 |
100 + | £11.18 |
- RS Stock No.:
- 737-3787
- Mfr. Part No.:
- P9-113191
- Brand:
- Otto
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto P9 Series - White Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
White bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Wiithstands extreme shock & vibration
Positive tactile feedback contact transfer
15/32-32 threaded body
Choice of button cap colours
Sealed to IP64
Wiithstands extreme shock & vibration
Positive tactile feedback contact transfer
15/32-32 threaded body
Note
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | DPDT |
Voltage Rating | 28V dc |
Push Button Style | Dome |
IP Rating | IP64 |
Contact Current Rating | 5 A @ 28 V dc |
Contact Material | Gold Plated Silver Alloy |
Case Colour | White |
Manufacturer Part No. | P9-113191 |
Terminal Type | Solder |