- RS Stock No.:
- 736-9788
- Mfr. Part No.:
- 4515 XL
- Brand:
- 3M
200 In stock - FREE next working day delivery available
63 available from Europe for delivery within 1 working day(s).
Price Each
£5.98
(exc. VAT)
£7.18
(inc. VAT)
Units | Per unit |
1 - 6 | £5.98 |
7 - 14 | £5.75 |
15 - 39 | £5.53 |
40 + | £5.26 |
- RS Stock No.:
- 736-9788
- Mfr. Part No.:
- 4515 XL
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ 4515 Protective Coverall
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.
Design
The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.
Protection
The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).
Features and Benefits
• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection
Typical Applications
• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking
Size Alternatives
736-9775 – Medium - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White
910-6952 – XXXL - White
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
TYPE 5, TYPE 6 , EN1073-2-2002
3M Disposable Overalls, 2-Way Zip Closure, Elastic Cuffs - 4515 Series - 4515 XL
Protect yourself before getting down to hazardous work with these disposable overalls from 3M. They're made of polypropylene that resists particles and splashes to keep you safe when working around dangerous type-6 liquids and type-5 dusts. The overalls also provide EN 1073-2 protection from radioactive contamination. A two-way zipper makes them easy to put on and take off, while a storm flap creates a double seal for extra defence against airborne contaminants.
Features & Benefits
• Breathable SMS-based polypropylene offers comfort and reduces heat build-up
• Latex-free composition helps prevent allergic reactions
• Designed with roomy arms and legs for good mobility
• Secure fit that stays in place thanks to elasticated waist, ankles and wrists
• Latex-free composition helps prevent allergic reactions
• Designed with roomy arms and legs for good mobility
• Secure fit that stays in place thanks to elasticated waist, ankles and wrists
Applications
• Asbestos inspection and removal
• Power plants
• Chemical processing
• Fertiliser distribution
• Power plants
• Chemical processing
• Fertiliser distribution
What size are these disposable overalls?
They're XL, so fit a height from 179 to 187cm and a chest size between 108 and 115cm.
Standards
TYPE 6, TYPE 5, EN1073-2-2002
Limited Life Workwear: 3M
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Particle Resistant, Radioactive Particle Resistant, Splash Resistant |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Length | 179 → 187cm |
Chest Size | 108 to 115cm |
Material | PP |
Hooded | Yes |
Series | 4515 |
Standards Met | CE Approved |