RS PRO Miniature Push Button Switch, On-(Off), Panel Mount, 13.6mm Cutout, SPST, 32/50/125V ac, IP67

Bulk discount available

Subtotal (1 unit)*

£3.34

(exc. VAT)

£4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 520 unit(s) shipping from 03 November 2025
  • Plus 147 unit(s) shipping from 03 November 2025
  • Plus 1,400 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.34
10 - 24£3.24
25 - 49£3.13
50 - 99£2.98
100 +£2.74

*price indicative

Packaging Options:
RS Stock No.:
734-6710
Distrelec Article No.:
304-03-424
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

On-(Off)

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

32/50/125V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Case Colour

Black

Contact AC Voltage Rating

32 V, 125V

Contact DC Voltage Rating

50V

Terminal Type

Solder

COO (Country of Origin):
CN

Sub-Miniature Push Button Switches


This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links