- RS Stock No.:
- 731-6009
- Mfr. Part No.:
- EA1020A2(M01)
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-6009
- Mfr. Part No.:
- EA1020A2(M01)
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.
Features and Benefits:
What is a desktop power supply?
A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Note
Input lead available separately.
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Approvals
UL
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Attribute | Value |
---|---|
Plug Type | C8 |
Maximum Temperature | +40°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
MTBF | 30000h |
Efficiency | 79% |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |
Energy Efficiency Level | V |
- RS Stock No.:
- 731-6009
- Mfr. Part No.:
- EA1020A2(M01)
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.
Features and Benefits:
What is a desktop power supply?
A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Note
Input lead available separately.
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-STD-781C apart from stock number 731-6009 which has MTBF to MIL-HDBK-217F
Approvals
UL
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Attribute | Value |
---|---|
Plug Type | C8 |
Maximum Temperature | +40°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
MTBF | 30000h |
Efficiency | 79% |
Standards Met | ErP Compliant |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |
Energy Efficiency Level | V |