- RS Stock No.:
- 723-5871
- Mfr. Part No.:
- GRM1885C1H270JA01D
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 723-5871
- Mfr. Part No.:
- GRM1885C1H270JA01D
- Brand:
- Murata
Legislation and Compliance
Product Details
Murata GRM 0603 C0G Dielectric (reels)
C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning
Specifications
Attribute | Value |
---|---|
Capacitance | 27pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |