- RS Stock No.:
- 820-2737
- Mfr. Part No.:
- GRM0335C1H270JA01D
- Brand:
- Murata
19000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 500)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | £0.003 | £1.50 |
*price indicative |
- RS Stock No.:
- 820-2737
- Mfr. Part No.:
- GRM0335C1H270JA01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
Product Details
Murata GRM 0201 C0G/X5R/X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 27pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Murata 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF MLCC ±5% , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 27pF Multilayer Ceramic Capacitor MLCC ±5% , SMD