- RS Stock No.:
- 719-4938
- Mfr. Part No.:
- 170263-2
- Brand:
- TE Connectivity
200 In stock - FREE next working day delivery available
1100 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 100)
£0.036
(exc. VAT)
£0.043
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.036 | £3.60 |
*price indicative |
- RS Stock No.:
- 719-4938
- Mfr. Part No.:
- 170263-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
2.5mm TE Connectivity Economy Interconnection (EI) System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Economy Interconnect Connector Housing |
Series | Economy Interconnect |
Minimum Wire Size mm² | 0.05mm² |
Maximum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 26AWG |
- RS Stock No.:
- 719-4938
- Mfr. Part No.:
- 170263-2
- Brand:
- TE Connectivity