Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G220MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.28

(exc. VAT)

£5.135

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 555 unit(s) shipping from 15 October 2025
  • Plus 1,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.856£4.28
50 - 245£0.60£3.00
250 - 495£0.416£2.08
500 - 995£0.364£1.82
1000 +£0.314£1.57

*price indicative

Packaging Options:
RS Stock No.:
715-2296
Mfr. Part No.:
UCS2G220MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

CS

Tolerance

±20%

Ripple Current

760mA

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Related links