- RS Stock No.:
- 712-2722
- Mfr. Part No.:
- FA13335 Stockton Super Safety Trainer S1-P Size 11
- Brand:
- Dickies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-2722
- Mfr. Part No.:
- FA13335 Stockton Super Safety Trainer S1-P Size 11
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dickies Stockton Super Safety Trainers
Dickies Stockton Super Safety Trainers offer top quality protection and comfort. Features include steel toe-caps and midsole plates for maximum protection whilst the soles resist petrol, oil and some acids.
Features and Benefits
Steel toe-cap
Steel midsole for underfoot protection
Padded collar and tongue
Polyurethane sole
Antistatic and energy absorbent heel
Sole resists petrol, oil, alkalis and some acids
Steel midsole for underfoot protection
Padded collar and tongue
Polyurethane sole
Antistatic and energy absorbent heel
Sole resists petrol, oil, alkalis and some acids
On your feet!
These safety trainers are very comfortable to wear, no breaking in time.
Wear them all day
Sturdy and strong
Designed to last
Wear them all day
Sturdy and strong
Designed to last
FAQs
Q: Are these trainers suitable to wear for long periods?
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.
Q: How well ventilated are they?
A: The upper is a combination of both leather and mesh giving a lightweight, breathable safety trainer that you'll be comfortable in throughout a long working day.
A: These trainers are an excellent fit, lightweight and comfortable. Ideal for all day use in various environments like warehouses, workshops and construction sites.
Q: How well ventilated are they?
A: The upper is a combination of both leather and mesh giving a lightweight, breathable safety trainer that you'll be comfortable in throughout a long working day.
Available Sizes
Standards
EN345 S1-P
Specifications
Attribute | Value |
---|---|
Series | Stockton |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Oil, Petrol |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather, Mesh |
Slip Resistance Rating | SRA |
Midsole Type | Steel |
- RS Stock No.:
- 712-2722
- Mfr. Part No.:
- FA13335 Stockton Super Safety Trainer S1-P Size 11
- Brand:
- Dickies