- RS Stock No.:
- 704-3975
- Mfr. Part No.:
- 92000100 AT IS
- Brand:
- Bopla
26 In stock - FREE next working day delivery available
Added
Price Each
£1.72
(exc. VAT)
£2.06
(inc. VAT)
Units | Per unit |
1 - 9 | £1.72 |
10 - 14 | £1.65 |
15 + | £1.58 |
- RS Stock No.:
- 704-3975
- Mfr. Part No.:
- 92000100 AT IS
- Brand:
- Bopla
Technical Reference
Legislation and Compliance
Product Details
Bopla Alu-Topline Accessories
A range of enclosures accessories from Bopla, compatible with the Alu-Topline series. These accessories will complete your enclosure solution and provide improved protection.
Bopla Gasket Seals for ingress protection IP54, for use with Alu-Topline 1865 Enclosures
Insulating Strip
• Insulating strip for PCB mounting on the profile = RS stock no: 704-3975
Enclosure Feet
• Polyurethane Feet; pack of 4 = RS stock no: 704-3978
Bopla Alu-Topline Mounting Kits
Specifications
Attribute | Value |
---|---|
Type | PCB Insulation Strip |
Length | 101.5mm |
For Use With | Alu-Topline Enclosures |
Width | 8.9mm |
Material | Rubber |
Dimensions | 101.5 x 8.9 x 3.4mm |
Height | 3mm |
Colour | Grey |
- RS Stock No.:
- 704-3975
- Mfr. Part No.:
- 92000100 AT IS
- Brand:
- Bopla
Related links
- HellermannTyton Cable Tie 1.325m x 8.9 mm, Black Polyamide 6.6 (PA66)
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure 200 x...
- HellermannTyton Cable Tie, 369mm x 8.9 mm
- HellermannTyton Cable Tie, 509mm x 8.9 mm
- Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline...
- HellermannTyton Cable Tie, 700mm x 8.9 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure 250 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 14.8 x...