Hylomar INSTANT GASKET Sealant 40 ml Tube
- RS Stock No.:
- 704-2723
- Mfr. Part No.:
- 704 2723
- Brand:
- Hylomar
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 488 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.56 |
*price indicative
- RS Stock No.:
- 704-2723
- Mfr. Part No.:
- 704 2723
- Brand:
- Hylomar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hylomar | |
| Package Size | 40 ml | |
| Package Type | Tube | |
| Trade Name | INSTANT GASKET | |
Select all | ||
|---|---|---|
Brand Hylomar | ||
Package Size 40 ml | ||
Package Type Tube | ||
Trade Name INSTANT GASKET | ||
- COO (Country of Origin):
- GB
Hylomar Thread lock
The Hylomar 40ml gasket translucent compound is a room temperature vulcanising (RTV) general- purpose silicone sealant. Once applied, this compound reacts with atmospheric moisture, to form a tough, durable rubber seal. It has excellent adhesion to metals, glass, ceramics and plastics. This compound has large gap filling properties which makes it ideal for applications, no machined surfaces and even as-cast surfaces. It is resistant to oil, water and lubricants. It remains flexible to withstand vibration. The cured compound is resistant to many solvents, oil, water and lubricants.
Features and Benefits
Permanently flexible
Resists most common automotive fluids (not fuel)
Clear silicone rubber sealant
Specific gravity of 1.03g/ml
Replaces traditional gaskets
Operating temperature ranges between -50⁰C and 250⁰C
Resists most common automotive fluids (not fuel)
Clear silicone rubber sealant
Specific gravity of 1.03g/ml
Replaces traditional gaskets
Operating temperature ranges between -50⁰C and 250⁰C
Applications
Building
Engineering
Automotive industry
Engineering
Automotive industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Hylomar HYLOTYTE RED 100 Sealant 40 ml Tube
- 3M Gasket Sealant Paste for Gasket Sealing 150 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- RS PRO Gasket Sealant Liquid for Gasketing 50 ml Tube
- Loctite 574 Gasket Sealant Paste for Flange Sealant, Gasket Sealing 250 ml Tube
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Bostik Born2Bond GA-WL Red Gasket Sealant 40 min Cure Time
- Loctite SI 5660 Silicone Sealant Paste for Gasket Sealing 100 ml Tube