- RS Stock No.:
- 700-9619
- Mfr. Part No.:
- SMAM-RSMAM-3GT50G-50
- Brand:
- Amphenol RF
82 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Price Each
£26.10
(exc. VAT)
£31.32
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £26.10 |
10 - 49 | £23.49 |
50 - 99 | £17.85 |
100 - 249 | £15.06 |
250 + | £13.57 |
- RS Stock No.:
- 700-9619
- Mfr. Part No.:
- SMAM-RSMAM-3GT50G-50
- Brand:
- Amphenol RF
- RS Stock No.:
- 700-9619
- Mfr. Part No.:
- SMAM-RSMAM-3GT50G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Amphenol Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
- Amphenol RF Straight RF Adapter SMA Plug to R-SMA Plug
- Amphenol Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol Straight 50Ω RF Adapter SMA Socket to R-SMA Socket 18GHz
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to R-SMA Socket
- Amphenol RF Straight 50Ω RF Adapter SMA Plug to SMA Plug