- RS Stock No.:
- 700-9540
- Mfr. Part No.:
- N2071A1-NT3G-50
- Brand:
- Amphenol RF
Available to back order for despatch 12/07/2024
Added
Price Each
£14.88
(exc. VAT)
£17.86
(inc. VAT)
Units | Per unit |
1 - 9 | £14.88 |
10 - 49 | £13.86 |
50 - 99 | £12.84 |
100 - 249 | £11.79 |
250 + | £10.77 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-9540
- Mfr. Part No.:
- N2071A1-NT3G-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol 50 Ohm RF Coaxial N Series Adapters
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Adapter Type | Coaxial Plug to Coaxial Plug |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Contact Plating | Gold, Silver |
Length | 41mm |
Body Plating | Nickel |
Cable Type | Coaxial |
Contact Material | Brass |
Related links
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket
- Amphenol Straight 50Ω RF Adapter N Socket to N Socket 6GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- Huber+Suhner Straight 50Ω RF Adapter N Plug to N Socket 18GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to N Socket 6GHz
- Amphenol RF Straight 50Ω RF Adapter SMA Plug to SMA Plug
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz