- RS Stock No.:
- 674-2407
- Mfr. Part No.:
- AKSPLTG BLACK
- Brand:
- ASSMANN WSW
1080 In stock - FREE next working day delivery available
490 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.097
(exc. VAT)
£0.116
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.097 | £0.97 |
250 - 990 | £0.063 | £0.63 |
1000 - 4990 | £0.058 | £0.58 |
5000 - 9990 | £0.053 | £0.53 |
10000 + | £0.049 | £0.49 |
*price indicative |
- RS Stock No.:
- 674-2407
- Mfr. Part No.:
- AKSPLTG BLACK
- Brand:
- ASSMANN WSW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Assmann 2.54mm Shorting Links / Jumpers
A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.
Assmann 2.54mm Shorting Links / Jumpers
Specifications
Attribute | Value |
---|---|
Type | Closed Top, Handle Pull |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 13.5mm |
Contact Material | Brass |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 30mΩ |
- RS Stock No.:
- 674-2407
- Mfr. Part No.:
- AKSPLTG BLACK
- Brand:
- ASSMANN WSW
Related links
- ASSMANN WSW Jumper Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row...
- ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2mm Pitch
- ASSMANN WSW Jumper Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- HARWIN Jumper Female Straight Black Closed Top, Handle Pull 2 Way...
- ASSMANN WSW Jumper Female Straight Grey Open Top 2 Way 1 Row 2.54mm Pitch
- ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2mm Pitch