- RS Stock No.:
- 670-5203
- Mfr. Part No.:
- 10-01-3036
- Brand:
- Molex
1790 In stock - FREE next working day delivery available
130 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.353
(exc. VAT)
£0.424
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | £0.353 | £3.53 |
200 - 740 | £0.274 | £2.74 |
750 - 2990 | £0.261 | £2.61 |
3000 - 5990 | £0.254 | £2.54 |
6000 + | £0.247 | £2.47 |
*price indicative |
- RS Stock No.:
- 670-5203
- Mfr. Part No.:
- 10-01-3036
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Socket Housings, 5197 Series
Note
For Reference only: also mates with 5279; 5280 and 5822 Series headers, use with 5225 Series terminals.
Molex Connector Housing, Cable Mounting, Pack of 10 - SPOX Series - 10-01-3036
Make links in your electronic system in a jiffy with this connector housing from Molex. It easily plugs into a header (such as 670-5262) to let you achieve reliable connections. With a single-row contact layout and compact dimensions of 15.16 (L) x 8.85 (W) x 16mm (D), this is a sure fit for use in systems where there's no room to spare. An industry-standard 5.08mm pitch makes it widely compatible with mating parts. As the housing uses simple crimp mounting, it achieves a firm hold in the face of movement.
Features & Benefits
• Resilient nylon body protects against impact
• Handles up to 3 circuits to simplify your setup
• Supplied in a pack of 10 to keep you stocked up
• Handles up to 3 circuits to simplify your setup
• Supplied in a pack of 10 to keep you stocked up
Applications
• Digital displays
• Portable devices
• Telecommunication networks
• Portable devices
• Telecommunication networks
Can I use this housing in harsh locations?
Yes, it handles temperatures between -40°C and +105°C, so you can trust it to do its job in challenging conditions.
5.08mm Molex SPOX Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | SPOX Connector |
Body Orientation | Straight |
Length | 15.16mm |
Width | 8.85mm |
Housing Material | Nylon |