- RS Stock No.:
- 666-4681
- Brand:
- RS PRO
259 In stock - FREE next working day delivery available
29 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 100
£11.38
(exc. VAT)
£13.66
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | £11.38 | £0.114 |
15 - 24 | £10.75 | £0.108 |
25 - 49 | £10.17 | £0.102 |
50 + | £9.66 | £0.097 |
*price indicative |
- RS Stock No.:
- 666-4681
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Nylon Double Locking Cable Ties
Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.
Features and Benefits:
- The RS PRO cable tie offers an easy to use, double locking mechanism for quick installation and ultra-secure fastening, even by hand
- The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension
- By using the non-releasable double locking mechanism, it also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling
- Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes
- Excellent chemical resistance for food and pharmaceutical processing equipment manufacturing applications
- Available in black or neutral colour for discreet cable management or tidying
- Supplied in a pack of 100 and available in a wide range of sizes
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:
- Automotive industry
- Transportation
- Aerospace Industry
- Oil and Gas industry
- Cable management
- Home/DIY
- Gardening
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
- UL 94 V-2
- ABS
- RoHS Compliant
Small Pack Size
Per Unit, RS stock no: 6664681
Large Pack Size
RS stock no: 2691820
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Width | 9 mm |
Colour | Black |
Material | Nylon 66 |
Type | Double Locking |
Quantity | 100 |
Fire Behaviour | Flame Retardant |
Tensile Strength | 539N |
Maximum Bundle Diameter | 88mm |