- RS Stock No.:
- 629-831
- Mfr. Part No.:
- M3MVR
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 629-831
- Mfr. Part No.:
- M3MVR
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Broyce Economical Range
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | 1 → 26.5 V ac/dc, 10 → 265V ac/dc |
Voltage Sensitivity | Overvoltage, Undervoltage |
Time Delay | 1 s, 100ms |
Maximum Voltage Sensed | 265V ac/dc |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |
Minimum Voltage Sensed | 1V ac/dc |
Length | 59mm |
Height | 89mm |
Dimensions | 59 x 35 x 89mm |
Maximum Operating Temperature | +60°C |
Width | 35mm |
- RS Stock No.:
- 629-831
- Mfr. Part No.:
- M3MVR
- Brand:
- Broyce Control