- RS Stock No.:
- 602-7922
- Mfr. Part No.:
- BXA-001T-P0.6
- Brand:
- JST
6350 In stock - FREE next working day delivery available
51550 available from Europe for delivery within 5 working day(s).
Price Each (In a Bag of 50)
£0.038
(exc. VAT)
£0.046
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | £0.038 | £1.90 |
250 - 1200 | £0.036 | £1.80 |
1250 - 2450 | £0.034 | £1.70 |
2500 - 4950 | £0.032 | £1.60 |
5000 + | £0.03 | £1.50 |
*price indicative |
- RS Stock No.:
- 602-7922
- Mfr. Part No.:
- BXA-001T-P0.6
- Brand:
- JST
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST XA Series Crimp Contacts
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and consistent connection. Available in a range of sizes in contact, terminal and receptacle, the XA series are ideal for a wide range of connection applications.
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | XA, XAD, XM and XMA Connector Housings |
Series | XA, XAD, XM, XMA |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -25°C |
Maximum Current | 3A |
Maximum Operating Temperature | +85°C |