- RS Stock No.:
- 533-0867
- Mfr. Part No.:
- PCH-112L2M
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£1.26
(exc. VAT)
£1.51
(inc. VAT)
Units | Per unit |
1 - 24 | £1.26 |
25 - 49 | £1.13 |
50 - 99 | £1.02 |
100 - 249 | £0.91 |
250 + | £0.85 |
- RS Stock No.:
- 533-0867
- Mfr. Part No.:
- PCH-112L2M
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Miniature PCB Relay - PCH Series
PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.
High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Approvals
UL; CSA; VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPNO |
Switching Current | 10 A |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Coil Resistance | 720 Ω |
Application | PCB |
Length | 20mm |
Depth | 10mm |
Height | 15.2mm |
Dimensions | 20 x 10 x 15.2mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |