APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Tab Terminal
- RS Stock No.:
- 533-6613
- Distrelec Article No.:
- 135-23-858
- Mfr. Part No.:
- 637H/2
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£7.40
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,893 unit(s) ready to ship
- Plus 1,112 unit(s) ready to ship from another location
- Plus 450 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £7.40 |
25 - 49 | £6.08 |
50 - 99 | £5.54 |
100 - 249 | £5.18 |
250 + | £4.72 |
*price indicative
- RS Stock No.:
- 533-6613
- Distrelec Article No.:
- 135-23-858
- Mfr. Part No.:
- 637H/2
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APEM | |
Contact Configuration | SPST | |
Switch Operation | (On)-Off-(On) | |
Contact Current Rating | 5 A @ 25 V dc | |
Mounting Type | Panel Mount | |
Terminal Type | Tab | |
Actuator Length | 17.5mm | |
Actuator Material | Nickel Plated Brass | |
Contact Material | Silver Nickel Alloy | |
Contact Resistance | 0.01Ω | |
Minimum Operating Temperature | -20°C | |
Operating Temperature Range | -20 → +55°C | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 5 A @ 25 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
Actuator Length 17.5mm | ||
Actuator Material Nickel Plated Brass | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 0.01Ω | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +55°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- FR
Lever actuator switches, 600 H and 600 NH series
Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).
Approvals
UL; CSA
Related links
- APEM Toggle Switch On-Off-On Tab Terminal
- APEM Toggle Switch On-On Tab Terminal
- APEM Toggle Switch On-(On) Tab Terminal
- APEM Toggle Switch On-Off Tab Terminal
- APEM Toggle Switch On-Off Tab Terminal, 28V dc
- APEM Toggle Switch On-(On) Tab Terminal, 28V dc
- APEM Toggle Switch (On)-Off-(On) Tab Terminal, 28V dc
- APEM Toggle Switch On-Off-(On) Tab Terminal, 28V dc