Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E331
- RS Stock No.:
- 526-1519
- Mfr. Part No.:
- EEUFM1E331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.12
(exc. VAT)
£2.545
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.424 | £2.12 |
| 50 - 245 | £0.294 | £1.47 |
| 250 - 495 | £0.20 | £1.00 |
| 500 - 995 | £0.164 | £0.82 |
| 1000 + | £0.16 | £0.80 |
*price indicative
- RS Stock No.:
- 526-1519
- Mfr. Part No.:
- EEUFM1E331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000h | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 1.29A | |
| Series | FM-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 1.29A | ||
Series FM-A | ||
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E331
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122


