- RS Stock No.:
- 518-5437
- Mfr. Part No.:
- VOL-OCK5E-S8
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 518-5437
- Mfr. Part No.:
- VOL-OCK5E-S8
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
RJ45 Cat5e and Cat6 Volition™ Sockets
3M presents this range of Volition™ series single-vane offset contact RJ45 Keystone Jacks. These Volition Keystone Jacks have locking jaws for tool-free wiring and an integral protective shutter with automatic closure. Cat5e and Cat6 versions are available with 8 contacts (UTP) or 8 contacts with 9th point for grounding continuity (FTP) or shielded versions with metallic nose and cover, shielded by a reversible metal cover and supplied with a fixing collar (STP).
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition Series of RJ45 Keystone Jacks includes the following:
• Stock number 518-5415 is an RJ45 8-pin UTP cat5e connector
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
Note
Colour labels specify contact numbers and EIA / TIA 568 A and 568 B codes
Standards
EIA / TIA 568 A and 568 B
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Connector Type | Socket |
Shield Type | STP |
- RS Stock No.:
- 518-5437
- Mfr. Part No.:
- VOL-OCK5E-S8
- Brand:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
RJ45 Cat5e and Cat6 Volition™ Sockets
3M presents this range of Volition™ series single-vane offset contact RJ45 Keystone Jacks. These Volition Keystone Jacks have locking jaws for tool-free wiring and an integral protective shutter with automatic closure. Cat5e and Cat6 versions are available with 8 contacts (UTP) or 8 contacts with 9th point for grounding continuity (FTP) or shielded versions with metallic nose and cover, shielded by a reversible metal cover and supplied with a fixing collar (STP).
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition RJ45 Keystone Jacks accept cable sizes of Cat5e 26-22AWG and Cat6 0.5 to 0.65 mm diameter solid, or 7 x 0.15 to 0.20 mm stranded (24-22AWG) all with a maximum sheath diameter of 1.60 mm.
The Volition Series of RJ45 Keystone Jacks includes the following:
• Stock number 518-5415 is an RJ45 8-pin UTP cat5e connector
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
• Stock number 518-5421 is an RJ45 9-pin FTP cat5e connector with a ninth point for grounding
• Stock number 518-5437 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 800-6728 is an RJ45 8-pin STP cat5e connector with a metallic shield
• Stock number 518-5386 is an RJ45 9-pin FTP cat6 connector with a ninth point for grounding
• Stock number 518-5409 is an RJ45 8-pin STP cat6 connector with a metallic shield
Note
Colour labels specify contact numbers and EIA / TIA 568 A and 568 B codes
Standards
EIA / TIA 568 A and 568 B
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Connector Type | Socket |
Shield Type | STP |