- RS Stock No.:
- 513-5549
- Mfr. Part No.:
- XUFZ920
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
£82.06
(exc. VAT)
£98.47
(inc. VAT)
Units | Per unit |
1 - 2 | £82.06 |
3 + | £79.78 |
- RS Stock No.:
- 513-5549
- Mfr. Part No.:
- XUFZ920
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Note
Specifications
Attribute | Value |
---|---|
Detection Range | 200 mm |
Fibre Optic Type | Plastic |
IP Rating | IP64, IP641 |
Housing Material | PE |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 513-5549
- Mfr. Part No.:
- XUFZ920
- Brand:
- Telemecanique Sensors