- RS Stock No.:
- 512-5788
- Mfr. Part No.:
- AUTOB
- Brand:
- Fluke
Available to back order for despatch 30/05/2024
Added
Price 1 Lot of 200
£57.00
(exc. VAT)
£68.40
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 + | £57.00 | £0.285 |
*price indicative |
- RS Stock No.:
- 512-5788
- Mfr. Part No.:
- AUTOB
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fluke 6500 Accessories
SP1000 (512-7762) mini thermal printer for convenient/fast print out of test result ticket via serial port
SP Scan 15 (512-5772) barcode scanner to read appliance serial number and auto test barcodes
TA700 (512-5766) 110V adaptor to perform earth bond & insulation tests on 110V appliances
APP 1000 (512-6753) Barcode appliance number labels 0-1000
APP 2000 (512-8169) Barcode appliance number labels 1000-2000
AUTOB (512-5788) Autotest configuration barcode labels
SP Scan 15 (512-5772) barcode scanner to read appliance serial number and auto test barcodes
TA700 (512-5766) 110V adaptor to perform earth bond & insulation tests on 110V appliances
APP 1000 (512-6753) Barcode appliance number labels 0-1000
APP 2000 (512-8169) Barcode appliance number labels 1000-2000
AUTOB (512-5788) Autotest configuration barcode labels
Note
For suitable CompactFlash memory cards see Typically stock No. 504-1551
FLUKE PAT Testing Label, For Use With 6000 Series, Pack of 200 - AUTOB
Is switching around your appliance test parameters grinding your inspections to a halt? Speed through set-up with this pack of 200 testing labels from FLUKE. By scanning them before you test, they tell your PAT device (797-6018) what parameters to set up so you can skip to testing in a flash. With their self-adhesive backing, the tags keep a firm hold on your tools in tough field conditions. A clearly visible test number means you'll know which pre-set the product loads every time. As they stick directly to your hardware, you can place the labels right where you need them.
Features & Benefits
• Labels quickly peel off the roll for fast machine marking
• Compact size fits onto large and small pieces of equipment
• Bold text contrasts with white background, making it easy to read in low light
• Compact size fits onto large and small pieces of equipment
• Bold text contrasts with white background, making it easy to read in low light
Applications
• Warehouses
• Heavy engineering
• Construction industry
• Heavy engineering
• Construction industry
Do I need to scan these labels before every test?
No, the PAT device's auto-test feature lets it start a new test as soon as the previous one finishes, taking the hassle out of repeat testing.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Accessory Type | Labels |
For Use With | 6000 Series |
- RS Stock No.:
- 512-5788
- Mfr. Part No.:
- AUTOB
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Seaward 339A318 PAT Testing Label, For Use With Portable Appliance Testers
- Fluke APP1000 PAT Testing Label, For Use With 6000 Series
- Fluke APP2000 PAT Testing Label, For Use With 6000 Series
- Fluke FAIL250 PAT Testing Label, For Use With 6200-2 Portable...
- Martindale LAB2 PAT Testing Label, For Use With PAT 32
- Martindale PATCERTS PAT Testing Label, For Use With PAT Testers
- Martindale LAB1 PAT Testing Label, For Use With PAT 32
- Martindale FAIL1 PAT Testing Label, For Use With PAT 32