- RS Stock No.:
- 511-9014
- Mfr. Part No.:
- M3PRT/2-4W 161-300VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
Broyce Control Phase, Voltage Monitoring Relay, 3 Phase, DPDT, 243 → 540 V, DIN Rail
£83.53
Each
RS Stock No.: 135-6179
- RS Stock No.:
- 511-9014
- Mfr. Part No.:
- M3PRT/2-4W 161-300VAC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | DPDT |
Voltage Sensitivity | Undervoltage |
Phase Sensitivity | Neutral Loss, Phase Loss, Phase Sequence |
Time Delay | 0.2 → 10s |
Minimum Operating Temperature | -20°C |
Height | 89mm |
Length | 59mm |
Operating Temperature Range | -20 → +60°C |
Maximum Voltage Sensed | 288V |
Maximum Operating Temperature | +60°C |
Width | 35mm |
Dimensions | 59 x 35 x 89mm |
- RS Stock No.:
- 511-9014
- Mfr. Part No.:
- M3PRT/2-4W 161-300VAC
- Brand:
- Broyce Control