- RS Stock No.:
- 508-7399
- Mfr. Part No.:
- RTM5001/11-PAT
- Brand:
- CAMDENBOSS
18 In stock - FREE next working day delivery available
Added
Price Each
£21.88
(exc. VAT)
£26.26
(inc. VAT)
Units | Per unit |
1 - 9 | £21.88 |
10 - 14 | £20.70 |
15 + | £20.07 |
- RS Stock No.:
- 508-7399
- Mfr. Part No.:
- RTM5001/11-PAT
- Brand:
- CAMDENBOSS
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 50 mm |
External Height | 31 mm |
External Width | 50 mm |
External Dimensions | 50 x 50 x 31mm |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Shielded | Yes |
Series | 5000 |
Related links
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure White...
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure Grey Lid,...
- CAMDENBOSS 5000 Series Red Die Cast Aluminium Enclosure Red Lid,...
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure Yellow...
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure Black...
- CAMDENBOSS 5000 Series Green Die Cast Aluminium Enclosure Green...
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure Black...
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure Grey Lid,...