- RS Stock No.:
- 502-8586
- Mfr. Part No.:
- TW1501KA
- Brand:
- TE Connectivity
22 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.82
(exc. VAT)
£15.38
(inc. VAT)
Units | Per unit |
1 - 19 | £12.82 |
20 - 49 | £11.92 |
50 - 99 | £10.90 |
100 - 199 | £9.87 |
200 + | £8.97 |
- RS Stock No.:
- 502-8586
- Mfr. Part No.:
- TW1501KA
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
23mm TW Series Potentiometers
The 23mm high power wire-wound potentiometers from TE where designed to be used in a high power control environment. They are brilliant build quality with a stainless steel shaft and a rugged hard plastic casing. The potentiometers in this series are all standard with ±10% tolerance. They also have a life cycle of 10,000 operations. The 23mm series are panel mount for ease of use.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
The series of 23mm TW are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Built with quality in mind so you can use these potentiometers in a rugged environment.
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
±10% tolerance
Excellent linearity
Sealed body provides additional protection
10,000 operations for a long life span
Solder eyelet termination
Supplied with a metal lock and washer
Compatible Potentiometer Knobs –
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 500Ω |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 15mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Actuator Type | Round Shaft |
Series | TW |
Related links
- Bourns 500Ω Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A08L
- Vishay 500Ω Rotary Potentiometer 1-Gang Panel Mount, P10XXAI501KB30
- Vishay 500Ω Rotary Potentiometer 1-Gang 249FGJS0XB25501KA
- Vishay 500Ω Rotary Potentiometer 1-Gang 14910F0GJSX10501KA
- RS PRO 500Ω Rotary Potentiometer 1-Gang Panel Mount
- Vishay 500Ω Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00501KA
- Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
- Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1501