RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V

Bulk discount available

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
  • Plus 116 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.65
5 - 9£5.53
10 - 14£5.38
15 +£5.08

*price indicative

RS Stock No.:
488-191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect, Solder

Switch Type

None

Voltage Rating

250 V

COO (Country of Origin):
GB

10A Flange Fixing Plug (C14)


From the trusted RS PRO brand, a range of C14 appliance inlet connectors designed for panel mounting. The IEC chassis plugs feature industry standard 6.3 mm (1/4 inch) Faston terminals enabling rapid termination, no specialist tooling is required. Once the desired cut-out is made, these IEC C14 connectors simply snap-in to the panel and are securely retained by top and bottom spring-loaded tabs. Constructed from durable black Nylon 66 material, the RS PRO IEC C14 connectors are extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.

Features and Benefits


• 250 v AC 10A
• Nylon 66 black body
• UL 94 V0 rated
• -20°C to + 80° C temperature range
• Insulation resistance 1000 MΩ @ 500 Vac
• Withstanding Voltage 2000 Vac for 1 min
• Solder lug / Spade terminals 6.3
• Easy to terminate, no special tools are required

What are IEC C14 Connectors?


An IEC C14 connector is sometimes referred to as a ’cold’ connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Applications


The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount rewireable connectors. Some of the more common applications for the mains power connectors include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances

FAQ


Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. They have a standard size of 6.3 mm (1/4”) spade terminals. No special tooling is required.
Q – Are there any recommended mating connectors?
A – See 776-9122 for a suitable IEC C13 cable socket
Q - Are there any other accessories?
A - An insulating boot for extra protection is available, See 526-0724

Approvals

UL, CSA, TUV

Related links