- RS Stock No.:
- 776-9122
- Brand:
- RS PRO
4718 In stock - FREE next working day delivery available
918 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.54
(exc. VAT)
£4.25
(inc. VAT)
Units | Per unit |
1 - 9 | £3.54 |
10 - 24 | £3.44 |
25 - 49 | £3.00 |
50 + | £2.72 |
- RS Stock No.:
- 776-9122
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
IEC Socket C13, Cable Mount Rewireable Connector
From the trusted RS PRO brand, a rewireable C13 outlet connector, designed for cable mounting. The IEC connectors feature simple screw terminals, requiring no specialised tooling. This makes termination easy and repair rapid. An integral strain relief also provides additional cable support and optimal cable retention.
Constructed from a durable black UL94 V-2 thermoplastic material the RS PRO C13 connectors are durable and hardwearing. The RS PRO C13 connectors are ideal for maintenance, repair, and the construction of customised cable assemblies.
Constructed from a durable black UL94 V-2 thermoplastic material the RS PRO C13 connectors are durable and hardwearing. The RS PRO C13 connectors are ideal for maintenance, repair, and the construction of customised cable assemblies.
What are IEC C13 Connectors?
An IEC C13 connector is sometimes referred to as a cold connector. The C13 socket is a 3 wire two pole connector, neutral, earth and live. The C13 female connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Features and Benefits
• Rated at 250 V ac 10A maximum
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• -25°C to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• UL 94 V-2 flammability rating
• Appliance Class - Class I – Cold Condition
• Maximum pin temperature +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
• Insulation Resistance at 500 VDC 100 MΩ Min
• Contact Resistance 10 mΩ Max
• -25°C to +65°C temperature range
• HV Breakdown Test for 1 Minute: 2KVac
• UL 94 V-2 flammability rating
• Appliance Class - Class I – Cold Condition
• Maximum pin temperature +65°C
• Screw terminals, simple to terminate
• Easy to assemble – no special tooling required
• Fully moulded connector design for strength and durability
• Reliable integrated strain relief for connection support and protection
Applications
The RS PRO C13 cable connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C14 appliance inlets or C14 plugs. Some of the more common applications include;
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q - Are the C13 mains type connectors easy to connect?
A - Yes, the RS PRO C13 rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9113 - IEC C14 male connector, cable mount
776-9131 - IEC C14 male connector, snap-in panel mount
A - Yes, the RS PRO C13 rewirable connectors have screw terminals. They are very easy to assemble.
Q - Are there any compatible mating IEC 60320 connectors available?
A –Yes, for typical mating parts see associated connectors,
776-9113 - IEC C14 male connector, cable mount
776-9131 - IEC C14 male connector, snap-in panel mount
Note
Standards
UL(C, US), VDE, CE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Screw |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |
Rewireable | Yes |
Related links
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schaffner C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Schurter C15 Cable Mount IEC Connector Socket 250 V
- RS PRO C13 Snap-In IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V
- Bulgin C15 Cable Mount IEC Connector Socket 250 V