- RS Stock No.:
- 473-417
- Brand:
- RS PRO
- RS Stock No.:
- 473-417
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro High Strength Anaerobic Threadlocking Adhesives
Single component, liquid adhesives that cure hard in the absence of air or oxygen.
Impervious to most industrial fluids
Helps to prevent fretting corrosion
Operating temperature range: -55°C to +150°C
Specifically designed for retaining and sealing slip-fitted cylindrical assemblies
Can be used to permanently lock threaded parts. Colour: Green
Typical applications include use on shafts and rotors for electric motors, gears, sleeves and bushings
Helps to prevent fretting corrosion
Operating temperature range: -55°C to +150°C
Specifically designed for retaining and sealing slip-fitted cylindrical assemblies
Can be used to permanently lock threaded parts. Colour: Green
Typical applications include use on shafts and rotors for electric motors, gears, sleeves and bushings
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Specifications
Attribute | Value |
---|---|
Application | Jointing, Retaining |
Colour | Green |
Maximum Operating Temperature | +150°C |
Strength | High |
Minimum Operating Temperature | -50°C |
Package Size | 10 ml |
Product Form | Liquid |
Package Type | Bottle |
Cure Time | 24 h |
Special Features | Anaerobic |
Specific Gravity | 1.08 |
Viscosity Measurement | 1800 → 3300cP/s |
Operating Temperature Range | -50 → +150 °C |
Chemical Composition | Dimethacrylate, Triacrylate |
Related links
- Loctite 577 Pipe Sealant Paste for Thread Sealing 50 ml Bottle
- Rocol Rocol 30042 Pipe Sealant Paste for Jointing 400 g Tin
- RS PRO Pipe Sealant Liquid for Pipe Sealing 50 ml Tube
- RS PRO Gasket Sealant Liquid for Gasketing 50 ml Tube
- Loctite 542 Pipe Sealant Liquid for Thread Sealing 10 ml Bottle
- Loctite 574 Gasket Sealant Paste for Jointing 50 ml Bottle
- Moflash Pipe Sealant Liquid for Sealing 24 ml Tube
- Loctite 572 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle