- RS Stock No.:
- 508-6649
- Mfr. Part No.:
- 234853
- Brand:
- Loctite
118 In stock - FREE next working day delivery available
Price Each
£52.11
(exc. VAT)
£62.53
(inc. VAT)
Units | Per unit |
1 - 5 | £52.11 |
6 - 14 | £50.03 |
15 + | £49.00 |
- RS Stock No.:
- 508-6649
- Mfr. Part No.:
- 234853
- Brand:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Loctite Pipe & Thread Sealant Liquid
The Loctite green 50 ml pipe and thread sealant green liquid are designed for permanent locking and sealing of threaded fasteners. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. This product is composed of methacrylate and requires no mixing. It is particularly suited for use on inactive substrates and/or where maximum resistance to hot oil is required.
Supplied with
Material Safety Data Sheet
Thread locking and Retainers
Supplied with
Material Safety Data Sheet
Thread locking and Retainers
Features and Benefits
High strength
Low viscosity
Cure time is 6 hours
Steel fixture time is 10 minutes
Brass fixture time is 4 minutes
Stainless steel fixture time is 25 minutes
Tolerates slight contaminations of industrial oils
Fluoresces to allow quality control and inspection
Operating temperature ranges between -55°C and 150°C
Prevents unwanted movement, loosening, leaks and corrosion
Resists vibration
Seals threads- Allows through-hole tapping
Low viscosity
Cure time is 6 hours
Steel fixture time is 10 minutes
Brass fixture time is 4 minutes
Stainless steel fixture time is 25 minutes
Tolerates slight contaminations of industrial oils
Fluoresces to allow quality control and inspection
Operating temperature ranges between -55°C and 150°C
Prevents unwanted movement, loosening, leaks and corrosion
Resists vibration
Seals threads- Allows through-hole tapping
Applications
Used for chromate surfaces
Suitable for all the metal fasteners
Suitable for all the metal fasteners
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite 2701 |
Application | Threadlocking |
Threadlocking Strength | High |
Cure Time | 6 h |
Anaerobic | Yes |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Operating Temperature Range | -55 → +150 °C |
Chemical Composition | Methacrylate |
Special Features | Anaerobic |
- RS Stock No.:
- 508-6649
- Mfr. Part No.:
- 234853
- Brand:
- Loctite