- RS Stock No.:
- 455-3643
- Mfr. Part No.:
- ASLS 10.0
- Brand:
- Assemtech
Available to back order for despatch 06/06/2024
Added
Price Each
£11.81
(exc. VAT)
£14.17
(inc. VAT)
Units | Per unit |
1 + | £11.81 |
- RS Stock No.:
- 455-3643
- Mfr. Part No.:
- ASLS 10.0
- Brand:
- Assemtech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Maximum Current | 250 mA |
Maximum AC Voltage | 24V |
Contact Resistance | 10Ω |
Length | 18mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Dimensions | 18 x 4.6 mm |
Related links
- Assemtech Vibration Sensor -37°C → +100°C
- Assemtech Vibration Sensor 9V Max, -25°C → +80°C
- ifm electronic Vibration Sensor 20 mA Max -30°C → +125°C
- ifm electronic Vibration Sensor 20 mA Max -20°C → +60°C
- SKF Vibration Sensor 400 mA Max, -20°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C