- RS Stock No.:
- 446-6549
- Mfr. Part No.:
- 09140010311
- Brand:
- HARTING
105 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Price Each
£18.25
(exc. VAT)
£21.90
(inc. VAT)
Units | Per unit |
1 - 4 | £18.25 |
5 + | £17.70 |
- RS Stock No.:
- 446-6549
- Mfr. Part No.:
- 09140010311
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han Compact Housings
The mount-on housing serves to accommodate a module directly
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
2 projecting PE contacts
M25 cable inlet
Mating cycles ≥500
Note
The Han® Compact housing assembly – see stock no. 446-6549 typically - is specifically designed to accommodate the one module insert. This assembly is stand-alone in terms of that the individual components of the assembly are not compatible with others in the Harting standard series (RS ranges 1 to 10 inclusive)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han-Modular |
Body Orientation | Top Entry |
IP Rating | IP65 |
- RS Stock No.:
- 446-6549
- Mfr. Part No.:
- 09140010311
- Brand:
- HARTING
Related links
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood, M32 x...
- HARTING Han-Modular Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing
- HARTING Han-Modular Series Heavy Duty Power Connector Hood
- HARTING Han-Modular Heavy Duty Power Connector Hood, 1 Contacts
- HARTING Han-Modular Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Modular Heavy Duty Power Connector Housing, 2 Contacts
- HARTING Han-Modular Twin Heavy Duty Power Connector Hood, M25 x 1.5 Thread