- RS Stock No.:
- 446-6454
- Mfr. Part No.:
- 1-1634009-0
- Brand:
- TE Connectivity
76 In stock - FREE next working day delivery available
Added
Price Each
£6.47
(exc. VAT)
£7.76
(inc. VAT)
Units | Per unit |
1 - 14 | £6.47 |
15 - 49 | £6.21 |
50 - 99 | £5.43 |
100 - 249 | £5.18 |
250 + | £4.53 |
- RS Stock No.:
- 446-6454
- Mfr. Part No.:
- 1-1634009-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MMCX Connector - PCB Jack Sockets
TE Connectivity MMCX
Available in cable, panel and PCB mount versions
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS Stock No.:
- 446-6454
- Mfr. Part No.:
- 1-1634009-0
- Brand:
- TE Connectivity