- RS Stock No.:
- 423-2093
- Mfr. Part No.:
- 1-1478419-0
- Brand:
- TE Connectivity
287 In stock - FREE next working day delivery available
Price Each
£11.29
(exc. VAT)
£13.55
(inc. VAT)
Units | Per unit |
1 - 14 | £11.29 |
15 - 49 | £10.16 |
50 - 99 | £9.60 |
100 - 249 | £9.03 |
250 + | £8.47 |
- RS Stock No.:
- 423-2093
- Mfr. Part No.:
- 1-1478419-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Type N RF Coaxial 50 Ohm Solder / Clamp Plugs
Type N 50 Ohm RF coaxial plugs with a PTFE dielectric, silver plated brass body, silver plated centre contact and solder / clamp centre contact. These Type N 50 Ohm RF coaxial plugs are suitable for the following RF coaxial cables:
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
Stock number 423-2093 is suitable for use with RG58 C/U, RG141 A/U, URM43, URM 76 and BELDEN 9907 coaxial cables
Stock number 423-2100 is suitable for use with PSF 1/4 M, RG8 A/U, RG213/U and URM 67 coaxial cables
Stock number 423-2116 is suitable for use with RG9 B/U, RG214/U and URM91 coaxial cables
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 11GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |
- RS Stock No.:
- 423-2093
- Mfr. Part No.:
- 1-1478419-0
- Brand:
- TE Connectivity
Related links
- Amphenol RF 50Ω Straight Body
- Telegartner 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Straight 50Ω Cable Mount BNC Connector Silver...
- TE Connectivity Right Angle 50Ω Cable Mount BNC Connector Silver...
- TE Connectivity Straight 50Ω Cable Mount SMA Connector RG58 C/U
- TE Connectivity Solder Termination, Straight Body
- Telegartner 50Ω Straight Body