Philips Lighting 24 W, 39 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Subtotal (1 unit)*

£27.50

(exc. VAT)

£33.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.50

*price indicative

RS Stock No.:
413-061
Mfr. Part No.:
HF-P 2 24-39 TL5 HO EII
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Wattage

24 W, 39 W

Ballast Type

Electronic

Supported Lamp Shape

TL5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

T5 High Frequency Ballasts


Slim and lightweight electronic high frequency ballasts for controlling T5 fluorescent lamps.

Flicker free operation and start after 0.5 second
Electrode heating cut off circuit ensures optimal lamp operation and system efficiency
Automatic stop circuit shuts failed lamp down within 5 seconds
Protected against over voltage and incorrect connection

Related links