- RS Stock No.:
- 397-9202
- Mfr. Part No.:
- 45PUVR-4W 400VAC
- Brand:
- Broyce Control
Available to back order for despatch when stock is available
Added
Price Each
£81.73
(exc. VAT)
£98.08
(inc. VAT)
Units | Per unit |
1 - 4 | £81.73 |
5 + | £78.38 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 397-9202
- Mfr. Part No.:
- 45PUVR-4W 400VAC
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45PUVR - 3 phase Under-Voltage Relay
Detects under-voltage condition
Detects phase loss
Detects neutral loss (4-wire version)
Adjustment for trip level and hysteresis
Monitors own supply
Time delay: 200ms (from fault)
1 x DPDT relay output 8A
LED indication for supply and relay status
DIN rail housing
Write on identification tab
Dimensions: H78 x W45 x D99mm
Detects phase loss
Detects neutral loss (4-wire version)
Adjustment for trip level and hysteresis
Monitors own supply
Time delay: 200ms (from fault)
1 x DPDT relay output 8A
LED indication for supply and relay status
DIN rail housing
Write on identification tab
Dimensions: H78 x W45 x D99mm
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Electrical Phase | 3 |
Contact Configuration | DPDT |
Voltage Sensing Range | Maximum of 400V ac |
Voltage Sensitivity | Undervoltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Neutral Loss, Phase Loss |
Time Delay | 200ms |
Series | 45 |
Minimum Operating Temperature | -20°C |
Width | 45mm |
Height | 78mm |
Maximum Operating Temperature | +60°C |
Dimensions | 99 x 45 x 78mm |
Maximum Voltage Sensed | 400V ac |
Length | 99mm |
Operating Temperature Range | +60°C |
- RS Stock No.:
- 397-9202
- Mfr. Part No.:
- 45PUVR-4W 400VAC
- Brand:
- Broyce Control
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m